Add To Favorites
Product Overview
Digi-Key Part Number 1276-3053-1-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

CL31A335KOHNNNE

Description CAP CER 3.3UF 16V X5R 1206
Expanded Description 3.3µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL31A335KOHNNNF-ND CL31A335KOHNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,16449 8.000  Non-Stock ?
1276-2729-1-ND CL31A335KOCLNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.247 - Immediate
1,47000 1
1276-2729-2-ND CL31A335KOCLNNC Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 4.000 - Immediate
0,26122 4.000
1276-2879-1-ND CL31A335KAHNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 3.796 - Immediate
2,24000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3053-1

16:43:43 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,47700 14,77
25 1,18440 29,61
50 0,98700 49,35
100 0,83860 83,86
250 0,66612 166,53
500 0,59220 296,10
1.000 0,51814 518,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3053-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,49347
  • Digi-Reel® ? : 1276-3053-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback