Add To Favorites
Product Overview
Digi-Key Part Number 1276-3032-1-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21X226MRQNFNE

Description CAP CER 22UF 4V X6S 0805
Expanded Description 22µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3031-1-ND CL21X226MQQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7.380 - Immediate
2,17000 1
1276-6501-1-ND CL21X226MQQNNNG Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 467 - Immediate
1,26000 1
1276-1202-1-ND CL21X226MRQNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.370 - Immediate
2,10000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3032-1

21:06:07 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,44900 14,49
25 1,16200 29,05
50 0,96740 48,37
100 0,82250 82,25
250 0,65296 163,24
500 0,58030 290,15
1.000 0,50778 507,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3032-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,48363
  • Digi-Reel® ? : 1276-3032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback