• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1276-3030-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL21X225KOFNNNE

Description CAP CER 2.2UF 16V X6S 0805
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3030-1

17:35:34 2-21-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3030-2-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,25718
Send Feedback