Add To Favorites
Product Overview
Digi-Key Part Number 1276-2716-1-ND
Quantity Available 501
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21F684ZOANNNC

Description CAP CER 0.68UF 16V Y5V 0805
Expanded Description 0.68µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL21F684ZOANNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2716-1

06:44:39 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,68400 6,84
25 0,49920 12,48
50 0,38920 19,46
100 0,32220 32,22
250 0,26676 66,69
500 0,22602 113,01
1.000 0,18711 187,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2716-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15931
  • Digi-Reel® ? : 1276-2716-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback