Add To Favorites
Product Overview
Digi-Key Part Number 1276-3004-1-ND
Quantity Available 2.812
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C472JBFNNNE

Description CAP CER 4700PF 50V NP0 0805
Expanded Description 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21C472JBFNNNF-ND CL21C472JBFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,30005 10.000  Non-Stock ?
CL21C472JBFNNNG-ND CL21C472JBFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,34743 3.000  Non-Stock ?
1276-3002-2-ND CL21C472JBFNCNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,17290 2.000
1276-3003-1-ND CL21C472JBFNFNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50 - Immediate
1,89000 1
1276-3002-1-ND CL21C472JBFNCNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,98000 1
Additional Resources
Standard Package ? 1
Other Names 1276-3004-1

05:12:54 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,18300 11,83
25 0,86800 21,70
50 0,71120 35,56
100 0,59990 59,99
250 0,48944 122,36
500 0,41062 205,31
1.000 0,36323 363,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3004-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,34741
  • Digi-Reel® ? : 1276-3004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback