Add To Favorites
Product Overview
Digi-Key Part Number 1276-3003-1-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C472JBFNFNE

Description CAP CER 4700PF 50V NP0 0805
Expanded Description 4700pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21C472JBFNNNF-ND CL21C472JBFNNNF Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,30305 10.000  Non-Stock ?
CL21C472JBFNNNG-ND CL21C472JBFNNNG Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,35089 3.000  Non-Stock ?
1276-3004-1-ND CL21C472JBFNNNE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.512 - Immediate
1,82000 1
1276-3002-2-ND CL21C472JBFNCNE Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,17290 2.000
Additional Resources
Standard Package ? 1
Other Names 1276-3003-1

10:59:09 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,36500 13,65
25 1,08920 27,23
50 0,90860 45,43
100 0,77210 77,21
250 0,61320 153,30
500 0,54502 272,51
1.000 0,47691 476,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3003-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,45423
  • Digi-Reel® ? : 1276-3003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback