Add To Favorites
Product Overview
Digi-Key Part Number 1276-2579-1-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21C120FBANNNC

Description CAP CER 12PF 50V NP0 0805
Expanded Description 12pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2579-1

00:27:19 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,67000 6,70
25 0,49080 12,27
50 0,38080 19,04
100 0,31580 31,58
250 0,26140 65,35
500 0,22152 110,76
1.000 0,18337 183,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2579-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,15612
  • Digi-Reel® ? : 1276-2579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback