Add To Favorites
Product Overview
Digi-Key Part Number 1276-2531-1-ND
Quantity Available 23.284
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B473KBCSFNC

Description CAP CER 0.047UF 50V X7R 0805
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-2531-1

09:39:24 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,37400 3,74
25 0,27080 6,77
50 0,20300 10,15
100 0,16570 16,57
250 0,13876 34,69
500 0,11844 59,22
1.000 0,09306 93,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2531-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07783
  • Digi-Reel® ? : 1276-2531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.284 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback