Add To Favorites
Product Overview
Digi-Key Part Number 1276-1260-1-ND
Quantity Available 20.415
Can ship immediately
Manufacturer

Manufacturer Part Number

CL21B332KBANNNC

Description CAP CER 3300PF 50V X7R 0805
Expanded Description 3300pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL21B332KBANNNL-ND CL21B332KBANNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02192 15.000  Non-Stock ?
1276-2501-1-ND CL21B332JBANNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 4.351 - Immediate
0,84000 1
1276-2503-1-ND CL21B332KBANFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.144 - Immediate
0,70000 1
CL21B332KBANNND-ND CL21B332KBANNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02302 10.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1260-1

13:35:49 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,34300 3,43
25 0,24640 6,16
50 0,18480 9,24
100 0,15120 15,12
250 0,12656 31,64
500 0,10808 54,04
1.000 0,08491 84,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1260-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07100
  • Digi-Reel® ? : 1276-1260-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.415 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback