Add To Favorites
Product Overview
Digi-Key Part Number 1276-2386-1-ND
Quantity Available 8.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10X475MQ8NNNC

Description CAP CER 4.7UF 6.3V X6S 0603
Expanded Description 4.7µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CL10X475MQ8NNNC Spec
CL10X475MQ8NNNC Characteristics
MLCC Catalog
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2385-1-ND CL10X475KQ8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.034 - Immediate
1,83000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-2386-1

01:20:35 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,26900 12,69
25 0,93080 23,27
50 0,76140 38,07
100 0,64300 64,30
250 0,52452 131,13
500 0,43992 219,96
1.000 0,38916 389,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2386-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33840
  • Digi-Reel® ? : 1276-2386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback