Add To Favorites
Product Overview
Digi-Key Part Number 1276-2323-1-ND
Quantity Available 17.089
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10C680GB8NNNC

Description CAP CER 68PF 50V NP0 0603
Expanded Description 68pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-2322-1-ND CL10C680FB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 0
0,99000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2323-1

20:32:24 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,72600 7,26
25 0,52720 13,18
50 0,41040 20,52
100 0,34050 34,05
250 0,28172 70,43
500 0,23872 119,36
1.000 0,19761 197,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2323-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,16825
  • Digi-Reel® ? : 1276-2323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.089 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback