Add To Favorites
Product Overview
Digi-Key Part Number 1276-2036-1-ND
Quantity Available 12.244
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B332MB8NNNC

Description CAP CER 3300PF 50V X7R 0603
Expanded Description 3300pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10B332KB8NNNL-ND CL10B332KB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01160 15.000  Non-Stock ?
CL10B332KB8NNND-ND CL10B332KB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01217 10.000  Non-Stock ?
1276-1758-1-ND CL10B332KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 243.988 - Immediate
0,70000 1
1276-2030-1-ND CL10B332JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50.301 - Immediate
0,70000 1
1276-2032-1-ND CL10B332KB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 140 - Immediate
0,70000 1
1276-2033-1-ND CL10B332KB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 40 - Immediate
0,70000 1
CL10B332JB8NNND-ND CL10B332JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,02450 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-2036-1

00:11:10 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,22400 2,24
25 0,16240 4,06
50 0,12180 6,09
100 0,09940 9,94
250 0,08316 20,79
500 0,07098 35,49
1.000 0,05579 55,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2036-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04666
  • Digi-Reel® ? : 1276-2036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback