Add To Favorites
Product Overview
Digi-Key Part Number 1276-2013-1-ND
Quantity Available 11.798
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B224KP8NFNC

Description CAP CER 0.22UF 10V X7R 0603
Expanded Description 0.22µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10B224KA8NNND-ND CL10B224KA8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03979 10.000  Non-Stock ?
CL10B224KO8NNND-ND CL10B224KO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03861 10.000  Non-Stock ?
CL10B224KO8NNNL-ND CL10B224KO8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03676 15.000  Non-Stock ?
CL10B224KP8NNND-ND CL10B224KP8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,03058 10.000  Non-Stock ?
1276-2007-1-ND CL10B224JO8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 11.452 - Immediate
1,40000 1
1276-2009-1-ND CL10B224KA8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 430 - Immediate
0,70000 1
1276-2010-1-ND CL10B224KO8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 7.225 - Immediate
0,70000 1
1276-2011-1-ND CL10B224KO8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.616 - Immediate
0,70000 1
1276-2014-1-ND CL10B224KP8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 19.785 - Immediate
0,70000 1
1276-1111-1-ND CL10B224KA8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 72.943 - Immediate
0,70000 1
1276-1112-1-ND CL10B224KO8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 83.887 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 1276-2013-1

01:42:09 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,23800 2,38
25 0,17360 4,34
50 0,12880 6,44
100 0,10570 10,57
250 0,08820 22,05
500 0,07532 37,66
1.000 0,05922 59,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-2013-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04953
  • Digi-Reel® ? : 1276-2013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.798 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback