Add To Favorites
Product Overview
Digi-Key Part Number 1276-1061-1-ND
Quantity Available 29.006
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B104JO8NNNC

Description CAP CER 0.1UF 16V X7R 0603
Expanded Description 0.1µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CL10B104JO8NNND-ND CL10B104JO8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01989 10.000  Non-Stock ?
1276-1033-1-ND CL10B104JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 76.976 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1061-1

19:57:24 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,32200 3,22
25 0,23520 5,88
50 0,17640 8,82
100 0,14420 14,42
250 0,12068 30,17
500 0,10290 51,45
1.000 0,08085 80,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1061-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,06762
  • Digi-Reel® ? : 1276-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback