Add To Favorites
Product Overview
Digi-Key Part Number 1276-1928-1-ND
Quantity Available 13.938
Can ship immediately
Manufacturer

Manufacturer Part Number

CL10B103MB8NNNC

Description CAP CER 10000PF 50V X7R 0603
Expanded Description 10000pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1103-1-ND CL10B103JB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 44.302 - Immediate
0,70000 1
CL10B103JB8NNND-ND CL10B103JB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01970 10.000  Non-Stock ?
CL10B103KB8NNND-ND CL10B103KB8NNND Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01205 10.000  Non-Stock ?
CL10B103KB8NNNL-ND CL10B103KB8NNNL Samsung Electro-Mechanics America, Inc. Tape & Reel (TR) ? 0
0,01148 15.000  Non-Stock ?
1276-1196-1-ND CL10B103KC8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 32.235 - Immediate
0,70000 1
1276-1922-1-ND CL10B103KB8NFNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 12.952 - Immediate
0,70000 1
1276-1923-1-ND CL10B103KB8NNWC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 8.025 - Immediate
0,70000 1
1276-1927-1-ND CL10B103MB8NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 78.745 - Immediate
0,70000 1
1276-1921-1-ND CL10B103KB8NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 6.298 - Immediate
0,70000 1
1276-1009-1-ND CL10B103KB8NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 876.239 - Immediate
0,70000 1
Additional Resources
Standard Package ? 1
Other Names 1276-1928-1

12:14:25 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,11200 1,12
25 0,07840 1,96
50 0,05880 2,94
100 0,04830 4,83
250 0,04060 10,15
500 0,03458 17,29
1.000 0,02716 27,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1928-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02270
  • Digi-Reel® ? : 1276-1928-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback