Add To Favorites
Product Overview
Digi-Key Part Number 1276-1692-1-ND
Quantity Available 21.387
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C3R5CB5NNNC

Description CAP CER 3.5PF 50V NP0 0402
Expanded Description 3.5pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.5pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1691-1-ND CL05C3R5CB5NCNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 9.417 - Immediate
0,71000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1276-1692-1

13:37:52 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,21900 2,19
25 0,15800 3,95
50 0,11840 5,92
100 0,09660 9,66
250 0,08064 20,16
500 0,06880 34,40
1.000 0,05407 54,07
5.000 0,04525 226,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1692-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04131
  • Digi-Reel® ? : 1276-1692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.387 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback