Add To Favorites
Product Overview
Digi-Key Part Number 1276-1141-1-ND
Quantity Available 16.974
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05C3R3CB5NNNC

Description CAP CER 3.3PF 50V NP0 0402
Expanded Description 3.3pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1141-1

01:16:11 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,15400 1,54
25 0,11200 2,80
50 0,08400 4,20
100 0,06860 6,86
250 0,05740 14,35
500 0,04900 24,50
1.000 0,03850 38,50
5.000 0,03220 161,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1141-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02940
  • Digi-Reel® ? : 1276-1141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback