Add To Favorites
Product Overview
Digi-Key Part Number 1276-1471-1-ND
Quantity Available 11.399
Can ship immediately
Manufacturer

Manufacturer Part Number

CL05A225MQ5NSNC

Description CAP CER 2.2UF 6.3V X5R 0402
Expanded Description 2.2µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1108-1-ND CL05A225KP5NSNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 89.947 - Immediate
2,19000 1
1276-1464-1-ND CL05A225KQ5NSNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 38.366 - Immediate
1,20000 1
1276-1465-1-ND CL05A225MA5NUNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 125.574 - Immediate
2,61000 1
1276-1461-1-ND CL05A225KO5NQNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 30.897 - Immediate
3,24000 1
1276-1460-1-ND CL05A225KA5NUNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 18.859 - Immediate
4,09000 1
1276-1462-1-ND CL05A225KP5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 5.996 - Immediate
2,19000 1
1276-1172-1-ND CL05A225KQ5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 94.850 - Immediate
1,20000 1
1276-1466-1-ND CL05A225MP5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 50.450 - Immediate
1,34000 1
1276-1467-1-ND CL05A225MP5NSNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 180.616 - Immediate
1,34000 1
1276-1469-1-ND CL05A225MQ5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 324.622 - Immediate
0,78000 1
1276-1470-1-ND CL05A225MQ5NSDC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 13.226 - Immediate
0,92000 1  Non-Stock ?
1276-1468-1-ND CL05A225MQ3LRNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 18.230 - Immediate
2,61000 1
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-1471-1

07:27:34 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 0,92400 9,24
25 0,67960 16,99
50 0,55560 27,78
100 0,46880 46,88
250 0,38268 95,67
500 0,32092 160,46
1.000 0,28390 283,90
5.000 0,24689 1.234,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1471-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,23455
  • Digi-Reel® ? : 1276-1471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.399 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback