Add To Favorites
Product Overview
Digi-Key Part Number 1276-1219-1-ND
Quantity Available 38.830
Can ship immediately
Manufacturer

Manufacturer Part Number

CL02B331KP2NNNC

Description CAP CER 330PF 10V X7R 01005
Expanded Description 330pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1276-1219-1

20:57:52 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 0,87400 8,74
25 0,64280 16,07
50 0,52600 26,30
100 0,44340 44,34
250 0,36180 90,45
500 0,30358 151,79
1.000 0,26853 268,53
5.000 0,23350 1.167,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1219-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,21015
  • Digi-Reel® ? : 1276-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback