Add To Favorites
Product Overview
Digi-Key Part Number 1276-6359-1-ND
Quantity Available 4.461
Can ship immediately
Manufacturer

Manufacturer Part Number

CIS41J600AE

Description FERRITE BEAD 60 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CIS Series
Chip Inductor Catalog
RoHS Information Chip Beads RoHS Compliance
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohm @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6359-1

02:37:38 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,50400 5,04
25 0,45920 11,48
50 0,41300 20,65
100 0,30240 30,24
250 0,22008 55,02
500 0,20174 100,87
1.000 0,17423 174,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6359-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,14672
  • Digi-Reel® ? : 1276-6359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback