Add To Favorites
Product Overview
Digi-Key Part Number 1276-6268-2-ND
Quantity Available 30.000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH05T6N8JNC

Description FIXED IND 6.8NH 300MA 320 MOHM
Expanded Description 6.8nH Unshielded Multilayer Inductor 300mA 320 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIH05T Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH05T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 6.8nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 10.000
Other Names 1276-6268-2

07:35:01 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
10.000 0,03116 311,61
30.000 0,02933 879,84
50.000 0,02841 1.420,58
100.000 0,02750 2.749,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback