Add To Favorites
Product Overview
Digi-Key Part Number 1276-6299-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CIH05T5N6SNC

Description FIXED IND 5.6NH 300MA 270 MOHM
Expanded Description 5.6nH Unshielded Multilayer Inductor 300mA 270 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIH05T Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIH05T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 5.6nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Additional Resources
Standard Package ? 10.000
Other Names 1276-6299-2

07:21:55 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
10.000 0,03116 311,61
30.000 0,02933 879,84
50.000 0,02841 1.420,58
100.000 0,02750 2.749,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback