Add To Favorites
Product Overview
Digi-Key Part Number 1276-6218-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CIG22B4R7MNE

Description FIXED IND 4.7UH 1A 250 MOHM SMD
Expanded Description 4.7µH Shielded Multilayer Inductor 1A 250 mOhm 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets CIG22B Series
Chip Inductor Catalog
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CIG22B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 650mA
Shielding Shielded
DC Resistance (DCR) 250 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 1276-6218-1

00:29:27 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,60000 16,00
25 1,39880 34,97
50 1,19860 59,93
100 1,09840 109,84
250 0,99856 249,64
500 0,93850 469,25
1.000 0,71889 718,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback