Add To Favorites
Product Overview
Digi-Key Part Number 1189-2409-1-ND
Quantity Available 2.095
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

16SGV22M5X6.1

Description CAP ALUM 22UF 20% 16V SMD
Expanded Description 22µF 16V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SGV Series
Miniaturized Aluminum Spec
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series Automotive, AEC-Q200, SGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 39mA
Impedance -
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2409-1

11:37:23 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,21200 22,12
25 1,88720 47,18
50 1,67160 83,58
100 1,45600 145,60
250 1,24040 310,10
500 1,07870 539,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2409-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 0,89110
  • Digi-Reel® ? : 1189-2409-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.095 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback