Add To Favorites
Product Overview
Digi-Key Part Number 1189-2388-1-ND
Quantity Available 762
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

100SGV47M12.5X13.5

Description CAP ALUM 47UF 20% 100V SMD
Expanded Description 47µF 100V Aluminum Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets SGV Series
Miniaturized Aluminum Spec
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series Automotive, AEC-Q200, SGV
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization -
Applications General Purpose
Ripple Current 160mA
Impedance -
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.551" (14.00mm)
Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Additional Resources
Standard Package ? 1
Other Names 1189-2388-1

14:12:18 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,31000 9,31
10 7,35000 73,50
25 6,73960 168,49
50 6,37140 318,57
100 5,51320 551,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1189-2388-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 600 - Immediate
    200 - Factory Stock ?
  • Unit Price: 4,79430
  • Digi-Reel® ? : 1189-2388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 762 - Immediate
    200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback