Add To Favorites
Product Overview
Digi-Key Part Number 902-1121-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

12052909

Description CABLE GLAND POZB 13 10-12MM
Expanded Description Cable Gland 0.39" ~ 0.47" (10.0mm ~ 12.0mm) Polyamide PG13 Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Bopla Enclosures

Series BoplaCon POZB/MPOZB
Part Status Active
Type Cable Gland
Cable Diameter 0.39" ~ 0.47" (10.0mm ~ 12.0mm)
Thread Size PG13
Conduit Hub Size -
Panel Hole Size -
Material Polyamide
Includes -
Color Gray
Ingress Protection IP65 - Dust Tight, Water Resistant
 
Additional Resources
Standard Package ? 100
Other Names 12052900
902-1121

10:34:15 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 18,50800 185,08
25 16,96520 424,13
50 16,19380 809,69
100 15,42240 1.542,24
250 13,49460 3.373,65
500 13,10904 6.554,52
1.000 11,18124 11.181,24
2.500 10,41012 26.025,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback