Add To Favorites
Product Overview
Digi-Key Part Number 902-1155-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

12002306

Description CABLE GLAND 20-2 10-14MM
Expanded Description Cable Gland 0.39" ~ 0.55" (10.0mm ~ 14.0mm) Polyamide M20x1.5 Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Bopla Enclosures

Series BoplaFlex BFK/MBFK
Part Status Active
Type Cable Gland
Cable Diameter 0.39" ~ 0.55" (10.0mm ~ 14.0mm)
Thread Size M20x1.5
Conduit Hub Size -
Panel Hole Size -
Material Polyamide
Includes -
Color Gray
Ingress Protection IP68 - Dust Tight, Waterproof
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 50016M20BS7035
902-1155

17:24:01 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,99000 24,99
10 23,98900 239,89
25 21,99120 549,78
50 20,99160 1.049,58
100 19,99200 1.999,20
250 17,49300 4.373,25
500 16,99320 8.496,60
1.000 14,49420 14.494,20
2.500 13,49460 33.736,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback