Add To Favorites
Product Overview
Digi-Key Part Number UMZC6.8NT106CT-ND
Quantity Available 6.458
Can ship immediately
Manufacturer

Manufacturer Part Number

UMZC6.8NT106

Description TVS DIODE 3.5VWM UMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UMZC6.8N
Catalog Page 2108 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.5V
Voltage - Breakdown (Min) 6.47V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMZC6.8NT106CT

07:18:06 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 2,55200 25,52
25 2,09240 52,31
100 1,67440 167,44
250 1,21768 304,42
500 0,98926 494,63
1.000 0,76098 760,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMZC6.8NT106TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,66496
  • Digi-Reel® ? : UMZC6.8NT106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback