Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UMX2NTRCT-ND
Quantity Available 6.242
Can ship immediately
Manufacturer

Manufacturer Part Number

UMX2NTR

Description TRANS 2NPN 50V 0.15A 6UMT
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount UMT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets EMX2, UMX2N, IMX2
Catalog Page 1383 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMX2NTRCT

12:32:19 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,72300 27,23
25 2,11960 52,99
100 1,60510 160,51
250 1,13568 283,92
500 0,90846 454,23
1.000 0,69650 696,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMX2NTRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,58800
  • Digi-Reel® ? : UMX2NTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback