Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number UDZSTE-173.3BCT-ND
Quantity Available 4.894
Can ship immediately
Manufacturer

Manufacturer Part Number

UDZSTE-173.3B

Description DIODE ZENER 3.3V 200MW UMD2
Expanded Description Zener Diode 3.3V 200mW ±3% Surface Mount UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets UDZS B Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±3%
Power - Max 200mW
Impedance (Max) (Zzt) 120 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
UDZVTE-173.3BCT-ND UDZVTE-173.3B Rohm Semiconductor Cut Tape (CT) ? 1.489 - Immediate
1,68000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UDZSTE-173.3BCT

14:49:06 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,90400 19,04
25 1,36920 34,23
100 1,06470 106,47
250 0,66920 167,30
500 0,57036 285,18
1.000 0,38787 387,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UDZSTE-173.3BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33971
  • Digi-Reel® ? : UDZSTE-173.3BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.894 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback