Add To Favorites
Product Overview
Digi-Key Part Number RHM1243CT-ND
Quantity Available 14.227
Can ship immediately
Manufacturer

Manufacturer Part Number

UCR03EVPFLR160

Description RES SMD 0.16 OHM 1% 1/4W 0603
Expanded Description 0.16 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets UCR Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series UCR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.16
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM1243CT

17:52:09 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,55000 4,55
10 3,27600 32,76
25 2,55360 63,84
50 2,16020 108,01
100 1,70170 170,17
250 1,44004 360,01
500 1,17810 589,05
1.000 0,94906 949,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM1243TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,86275
  • Digi-Reel® ? : RHM1243DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback