Add To Favorites
Product Overview
Digi-Key Part Number TT8K11TCRCT-ND
Quantity Available 3.251
Can ship immediately
Manufacturer

Manufacturer Part Number

TT8K11TCR

Description MOSFET 2N-CH 30V 3A TSST8
Expanded Description Mosfet Array 2 N-Channel (Dual) 30V 3A 1W Surface Mount 8-TSST
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TT8K11
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 4V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 3A
Rds On (Max) @ Id, Vgs 71 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2.5V @ 1A
Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 140pF @ 10V
Power - Max 1W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SMD, Flat Lead
Supplier Device Package 8-TSST
 
Additional Resources
Standard Package ? 1
Other Names TT8K11TCRCT

21:22:48 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,03900 30,39
25 2,56040 64,01
100 2,08400 208,40
250 1,72668 431,67
500 1,42904 714,52
1.000 1,07181 1.071,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TT8K11TCRTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,95387
  • Digi-Reel® ? : TT8K11TCRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback