Add To Favorites
Product Overview
Digi-Key Part Number RHM2KBNCT-ND
Quantity Available 3.021
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR18EZPF2001

Description RES SMD 2K OHM 1% 1/4W 1206
Expanded Description 2k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM2KBNCT

08:50:21 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,21900 22,19
25 1,64080 41,02
50 1,20820 60,41
100 0,88760 88,76
250 0,73304 183,26
500 0,60438 302,19
1.000 0,43722 437,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM2KBNTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,33901
  • Digi-Reel® ? : RHM2KBNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback