Add To Favorites
Product Overview
Digi-Key Part Number RHM49.9BLCT-ND
Quantity Available 9.650
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR10EZPF49R9

Description RES SMD 49.9 OHM 1% 1/8W 0805
Expanded Description 49.9 Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 49.9
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM49.9BLCT

12:46:59 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,74300 17,43
25 1,26840 31,71
50 0,91980 45,99
100 0,68180 68,18
250 0,52332 130,83
500 0,41244 206,22
1.000 0,28553 285,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM49.9BLTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,21630
  • Digi-Reel® ? : RHM49.9BLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback