Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RHM4.75KBJCT-ND
Quantity Available 19.690
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR03EZPF4751

Description RES SMD 4.75K OHM 1% 1/10W 0603
Expanded Description 4.75k Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 4.75k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM4.75KBJCT

11:31:46 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,79800 7,98
25 0,57960 14,49
50 0,42140 21,07
100 0,31220 31,22
250 0,23968 59,92
500 0,18872 94,36
1.000 0,13069 130,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM4.75KBJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11222
  • Digi-Reel® ? : RHM4.75KBJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback