Add To Favorites
Product Overview
Digi-Key Part Number RHM52.3BHCT-ND
Quantity Available 26.970
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR01MZPF5230

Description RES SMD 523 OHM 1% 1/16W 0402
Expanded Description 523 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 523
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RHM52.3BHCT

13:09:35 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,81900 8,19
25 0,56840 14,21
50 0,44240 22,12
100 0,31570 31,57
250 0,24612 61,53
500 0,19572 97,86
1.000 0,13888 138,88
5.000 0,10734 536,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM52.3BHTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,10067
  • Digi-Reel® ? : RHM52.3BHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback