Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RHM100BHCT-ND
Quantity Available 58.491
Can ship immediately
Manufacturer

Manufacturer Part Number

TRR01MZPF1000

Description RES SMD 100 OHM 1% 1/16W 0402
Expanded Description 100 Ohm ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TRR Series
Featured Product TRR Series Sulfur Tolerant Chip Resistors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1967 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TRR
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 100
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Anti-Sulfur
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SFR01MZPF1000-ND SFR01MZPF1000 Rohm Semiconductor Tape & Reel (TR) ? 0
0,06512 10.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names RHM100BHCT

10:54:06 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,79800 7,98
25 0,57960 14,49
50 0,42140 21,07
100 0,31220 31,22
250 0,23968 59,92
500 0,18872 94,36
1.000 0,13069 130,69
5.000 0,10889 544,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RHM100BHTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,10067
  • Digi-Reel® ? : RHM100BHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback