Add To Favorites
Product Overview
Digi-Key Part Number 511-1460-1-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA1A475M8R

Description CAP TANT 4.7UF 10V 20% 1206
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 511-1460-1

17:36:18 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,31000 3,31
10 2,32700 23,27
25 1,98800 49,70
50 1,75960 87,98
100 1,53270 153,27
250 1,30568 326,42
500 1,13548 567,74
1.000 0,96515 965,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1460-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,81103
  • Digi-Reel® ? : 511-1460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 110 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback