Add To Favorites
Product Overview
Digi-Key Part Number 511-1459-1-ND
Quantity Available 9.706
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA1A335M8R

Description CAP TANT 3.3UF 10V 20% 1206
Expanded Description 3.3µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 4.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC Series A Case.
Product Training Modules Tantalum Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1784 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series TC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 4.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
511-1470-1-ND TCA1C335M8R Rohm Semiconductor Cut Tape (CT) ? 2.352 - Immediate
4,69000 1
Additional Resources
Standard Package ? 1
Other Names 511-1459-1

19:18:23 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,26800 22,68
25 1,93480 48,37
50 1,71500 85,75
100 1,49310 149,31
250 1,27204 318,01
500 1,10614 553,07
1.000 0,94024 940,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 511-1459-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,86562
  • Digi-Reel® ? : 511-1459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.706 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback