Add To Favorites
Product Overview
Digi-Key Part Number 511-1636-ND
Quantity Available 9.036
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR343WBD2PT31

Description LED WHITE CLEAR 3MM ROUND T/H
Expanded Description White LED Indication - Discrete 3.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLR343 Series
Catalog Page 2654 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SLR-343
Packaging ? Bulk ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3300mcd
Lens Style/Size Round with Domed Top, 3.10mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 511-1636
511-1636-1
511-1636-1-ND
SLR343WBD2PT31XP
SLR343WBD2PT31XQ
SLR343WBD2PT31XR
SLR343WBD2PT31XS

16:55:10 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,76000 12,76
10 11,32200 113,22
25 8,40080 210,02
100 7,30380 730,38
250 6,57344 1.643,36
500 5,84304 2.921,52
1.000 5,02136 5.021,36
2.500 4,74747 11.868,68
5.000 4,56488 22.824,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback