Add To Favorites
Product Overview
Digi-Key Part Number RV1C002UNT2CLCT-ND
Quantity Available 4.667
Can ship immediately
Manufacturer

Manufacturer Part Number

RV1C002UNT2CL

Description MOSFET N-CH 20V 0.15A VML0806
Expanded Description N-Channel 20V 150mA (Ta) 100mW (Ta) Surface Mount VML0806
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RV1C002UN
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Rds On (Max) @ Id, Vgs 2 Ohm @ 150mA, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package VML0806
Package / Case 3-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RV1C002UNT2CLCT

02:56:01 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,28200 22,82
25 1,64080 41,02
100 1,27680 127,68
250 0,80276 200,69
500 0,68404 342,02
1.000 0,46522 465,22
2.500 0,41958 1.048,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RV1C002UNT2CLTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,35427
  • Digi-Reel® ? : RV1C002UNT2CLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.667 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback