Add To Favorites
Product Overview
Digi-Key Part Number RSB27F2T106CT-ND
Quantity Available 2.963
Can ship immediately
Manufacturer

Manufacturer Part Number

RSB27F2T106

Description TVS DIODE 24VWM UMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSB27F2
Catalog Page 1389 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RSB27F2T106CT

09:18:42 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,04500 30,45
25 2,57040 64,26
100 2,09230 209,23
250 1,73348 433,37
500 1,43458 717,29
1.000 1,07590 1.075,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSB27F2T106TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,95751
  • Digi-Reel® ? : RSB27F2T106DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.963 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback