Add To Favorites
Product Overview
Digi-Key Part Number RSAC16CST2RACT-ND
Quantity Available 13.949
Can ship immediately
Manufacturer

Manufacturer Part Number

RSAC16CST2RA

Description DIODE ZENER 17V 100MW VMN2
Expanded Description Zener Diode 17V 100mW ±3% Surface Mount VMN2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RSAC16CS
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 17V
Tolerance ±3%
Power - Max 100mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 100nA @ 12V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
Supplier Device Package VMN2
 
Additional Resources
Standard Package ? 1
Other Names RSAC16CST2RACT

12:14:13 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,42900 24,29
25 2,04680 51,17
100 1,66530 166,53
250 1,38012 345,03
500 1,14212 571,06
1.000 0,85652 856,52
2.500 0,78518 1.962,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSAC16CST2RATR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,71610
  • Digi-Reel® ? : RSAC16CST2RADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.949 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback