Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RF071M2SCT-ND
Quantity Available 2.489
Can ship immediately
Manufacturer

Manufacturer Part Number

RF071M2STR

Description DIODE GEN PURP 200V 700MA PMDU
Expanded Description Diode Standard 200V 700mA Surface Mount PMDU
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF071M2S
Product Training Modules Diodes Overview
Featured Product Fast Recovery Diodes
Catalog Page 1387 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 700mA
Voltage - Forward (Vf) (Max) @ If 850mV @ 700mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 25ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package PMDU
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RF071M2SCT

00:17:51 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,15000 3,15
10 2,23300 22,33
25 1,83120 45,78
100 1,46580 146,58
250 1,06596 266,49
500 0,86618 433,09
1.000 0,66626 666,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF071M2STR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,61122
  • Digi-Reel® ? : RF071M2SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.489 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback