Add To Favorites
Product Overview
Digi-Key Part Number RF01VM2STE-17CT-ND
Quantity Available 4.353
Can ship immediately
Manufacturer

Manufacturer Part Number

RF01VM2STE-17

Description DIODE GEN PURP 250V 100MA UMD2
Expanded Description Diode Standard 250V 100mA Surface Mount UMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF01VM2S
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 250V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 250V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package UMD2
Operating Temperature - Junction 150°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RF01VM2STE-17CT

01:06:41 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 2,33800 23,38
25 1,68280 42,07
100 1,30900 130,90
250 0,82264 205,66
500 0,70126 350,63
1.000 0,47684 476,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RF01VM2STE-17TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,41755
  • Digi-Reel® ? : RF01VM2STE-17DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback