Add To Favorites
Product Overview
Digi-Key Part Number RB876WTLCT-ND
Quantity Available 1.188
Can ship immediately
Manufacturer

Manufacturer Part Number

RB876WTL

Description DIODE ARRAY SCHOTTKY 5V EMD3
Expanded Description Diode Array 1 Pair Series Connection Schottky 5V 10mA Surface Mount SC-75, SOT-416
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB876W
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 5V
Current - Average Rectified (Io) (per Diode) 10mA
Voltage - Forward (Vf) (Max) @ If 350mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 120µA @ 5V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-75, SOT-416
Supplier Device Package EMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB876WTLCT

11:25:03 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,94000 29,40
25 2,57320 64,33
100 2,20640 220,64
250 1,91212 478,03
500 1,61798 808,99
1.000 1,25020 1.250,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB876WTLTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,10670
  • Digi-Reel® ? : RB876WTLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback