Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RB530S-30TE61CT-ND
Quantity Available 9.941
Can ship immediately
Manufacturer

Manufacturer Part Number

RB530S-30TE61

Description DIODE SCHOTTKY 30V 100MA EMD2
Expanded Description Diode Schottky 30V 100mA Surface Mount EMD2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RB530S-30
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package EMD2
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RB530S-30TE61CT

14:56:25 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,07200 20,72
25 1,61000 40,25
100 1,21940 121,94
250 0,86268 215,67
500 0,69006 345,03
1.000 0,52906 529,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB530S-30TE61TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,44660
  • Digi-Reel® ? : RB530S-30TE61DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback