Add To Favorites
Product Overview
Digi-Key Part Number RB481Y-40T2RCT-ND
Quantity Available 16.157
Can ship immediately
Manufacturer

Manufacturer Part Number

RB481Y-40T2R

Description DIODE ARRAY SCHOTTKY 40V EMD4
Expanded Description Diode Array 2 Independent Schottky 40V 200mA Surface Mount SC-75-4, SOT-543
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB481Y-40
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 90µA @ 40V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-75-4, SOT-543
Supplier Device Package EMD4
 
Additional Resources
Standard Package ? 1
Other Names RB481Y-40T2RCT

13:59:19 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,38000 3,38
10 2,38300 23,83
25 1,95720 48,93
100 1,56580 156,58
250 1,13872 284,68
500 0,92510 462,55
1.000 0,71163 711,63
2.500 0,64048 1.601,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB481Y-40T2RTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,58727
  • Digi-Reel® ? : RB481Y-40T2RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.157 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback