• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-15-2017. Minimums may apply.
Product Overview
Digi-Key Part Number RB095B-90TLCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RB095B-90TL

Description DIODE ARRAY SCHOTTKY 90V 3A CPD
Expanded Description Diode Array 1 Pair Common Cathode Schottky 90V 3A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RB095BM-90TLCT-ND RB095BM-90TL Rohm Semiconductor Cut Tape (CT) ? 1.936 - Immediate
8,25000 1
Documents & Media
Datasheets RB095B-90
Featured Product Fast Recovery Diodes
PCN Obsolescence/ EOL Mult Device EOL 12-12-16
Catalog Page 1387 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) (per Diode) 3A
Voltage - Forward (Vf) (Max) @ If 750mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 150µA @ 90V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package CPD
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB095B-90TLCT

16:09:29 1-19-2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB095B-90TLTR-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,53659
Send Feedback