Add To Favorites
Product Overview
Digi-Key Part Number PTZTE2518BCT-ND
Quantity Available 3.946
Can ship immediately
Manufacturer

Manufacturer Part Number

PTZTE2518B

Description DIODE ZENER 19V 1W PMDS
Expanded Description Zener Diode 19V 1W ±6% Surface Mount PMDS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PTZ18B
Catalog Page 1388 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 19V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 12 Ohm
Current - Reverse Leakage @ Vr 10µA @ 13V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package PMDS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PTZTE2518BCT

12:48:36 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,01700 30,17
25 2,54240 63,56
100 2,06920 206,92
250 1,71444 428,61
500 1,41890 709,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PTZTE2518BTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,03320
  • Digi-Reel® ? : PTZTE2518BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.946 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback